
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14272 | 228,552,000 | 4K | 5h | ||||||||
| Future Electronics | CL10B104KB8NNNC | 59,668,000 | 8K | Tape & Reel | ||||||||
| Avnet | CL10B104KB8NNNC | 1,072,000 | 4K | 5d | ||||||||
| Arrow Electronics | CL10B104KB8NNNC | 40,000 | 24K | |||||||||
| Verical | CL10B104KB8NNNC | 56,476,000 | 28K |
Download Samsung Electro-Mechanics CL10B104KB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: