TDK C1608X7R1C474M080AC

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC, 0603, X7R, 16V, 0.47uF, 0.8mm
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1C474M080AC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+216%

CAD Models

Download TDK C1608X7R1C474M080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.03
$ 0.03
Stock
84,280
80,705
80,705
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

16V 470nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B474KO8NNNC
16V 470nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KA-T
0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK107B7474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X7R +/-10% 0603 STD
16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107B7474KA-TR
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.47 uF, ± 10 %, 0603, X7R, RoHS

Descriptions

Descriptions of TDK C1608X7R1C474M080AC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X7R,16V,0.47uF,0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Mlcc,0603,x7R,16V,0.47Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X7R1C474M080AC
Cap Ceramic 0.47uF 16V X7R 20% Pad SMD 0603 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1C474M(080AC)