Descriptions of TDK C1608X5R1E475K080AC provided by its distributors.
25V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 0603 (1608), X5R, C1608X5R1E475K080AC
C Series 0603 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X5R ±10% 4.7muF
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 0.80 +/-0.10
Cap Ceramic 4.7uF 25V X5R 10% SMD 0603 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85C Low ESR T/R
CAP, 4.7µF, 25V, 10%, X5R, 0603; Capacitance:4.7µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Capacitance uF = 4.7 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel