Murata GRM188R61C475KAAJD

GRM Series 16 V 4.7 µF 0603 Surface Mount Multilayer Ceramic Chip Capacitor
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61C475KAAJD.

IHS

Datasheet1 page8 years ago

element14 APAC

TME

Ciiva

HQonline

Inventory History

3 month trend:
+3.14%

CAD Models

Download Murata GRM188R61C475KAAJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.046
$ 0.046
Stock
1,751,186
6,516,795
6,516,795
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

16V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C475K9PACTU
Ceramic capacitor, 4.7 µF, 6.3 V (DC), ±10 %, SMD 0603, X5R, C0603C475K9PAC7867
Samsung Electro-MechanicsCL10A475KP8NNNC
10V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK107BJ475KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10V X5R +/-10% 0603 AEC-Q200
10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61C475KAAJD provided by its distributors.

GRM Series 16 V 4.7 µF 0603 Surface Mount Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM188R61C475KAAJD; 4.7 µF; 0603; 16 V; 16 V
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
Cap Ceramic 4.7uF 16V X5R 10% SMD 0603 85C Paper T/R
Chip Capacitor (MLCC) 0603 4.7µF ±10% 16V X5R
Ceramic Capacitor 4.7uF, 16VDC, 0603, ±10 %
Cap, 4.7Μf, 16V, 10%, X5R, 0603; Capacitance:4.7Μf; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata GRM188R61C475KAAJD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • -GRM188R61C475KAAJD
  • GRM188R61C475KAAJD.