Descriptions of TDK C1608X5R1C225K080AB provided by its distributors.
16V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 2.2 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 2.2 µF, 16 V (DC), ±10 %, SMD 0603, X5R, C1608X5R1C225K080AB
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CERAMIC CAPACITOR, 2.2UF, 16V, X5R, 0603, FULL REEL
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85C Low ESR T/R
Cap 2.2Uf 16Vdc X5R 10% Smd 0603 Rohs Compliant: Yes
Capacitance uF = 2.2 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel