Murata GRM188R61E225KA12D

25V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61E225KA12D.

element14 APAC

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

TME

Ciiva

Future Electronics

Newark

Inventory History

3 month trend:
+27.37%

CAD Models

Download Murata GRM188R61E225KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.036
$ 0.036
Stock
8,487,193
6,324,321
6,324,321
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10A225KQ8NNNC
6.3V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A225KP8NNNC
10V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A225KO8NNNC
16V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ225KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3Volts X5R +/-10% 0603 STD
Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
TAIYO YUDENJMK107BJ225KA-T
6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61E225KA12D provided by its distributors.

25V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 2.2UF 25V X5R 0603 / Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
MURATA - GRM188R61E225KA12D - SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R, GRM Series
Chip Capacitor (MLCC) 0603 2.2µF ±10% 25V X5R
Ceramic Capacitor 2.2uF, 25VDC, 0603, ±10 %
CAP, 2.2µF, 25V, 10%, X5R, 0603; Capacitance:2.2µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Capacitor, Ceramic, 2.2Uf, 10%, 25V, 10%, Smd; Capacitance:2.2Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R61E225KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61E225KA12D.