Descriptions of TDK CGA3E1X5R1C225K080AC provided by its distributors.
16V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 16V X5R 0603 / 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TDK CGA3E1X5R1C225K080AC SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 F, 16 V,10%, X5R, CGA Series
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85C T/R Automotive AEC-Q200
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 2.2µF, 16V, 10%, X5R, 0603; Capacitance:2.2µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CGA Series; Operating Temperatu
Capacitance uF = 2.2 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel