TDK C1608NP02A1R5C080AA

Mlcc, 0603, np0, 100V, 1.5Pf, 0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A1R5C080AA
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP02A1R5C080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1608NP02A1R5C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
50,855
26,570
Authorized Distributors
1
1
Capacitance
1.5 pF
1.5 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Mlcc,0603,c0G,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A1R5C080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 100volts C0G +/-0.25pF
Mlcc,0603,np0,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2NP02A1R5C080AA
Yageo GroupC0603C159C5GACTU
Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
0603 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608NP02A1R5C080AA provided by its distributors.

Mlcc,0603,np0,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A1R5C080AA
Multilayer Ceramic Chip Capacitors, Capacitance=1.5pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 1R5, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 1.5e-06uF, Surface Mount, 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos