Murata GRM1885C1H1R5CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 50volts C0G +/-0.25pF
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H1R5CA01D.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+23.00%

CAD Models

Download Murata GRM1885C1H1R5CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.015
$ 0.015
Stock
405,345
3,251,497
3,251,497
Authorized Distributors
6
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 1.5pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C1R5CB8NNNC
Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C1R5BB8NNNC
Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Mlcc,0603,c0G,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A1R5C080AA
Surface Mount Ceramic Multilayer Capacitor 1.5pF 0.1pF C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GRM1885C1H1R5CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 50volts C0G +/-0.25pF
0603 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0603 125°C Low ESR T/R / CAP CER 1.5PF 50V C0G/NP0 0603
Smd Multilayer Ceramic Capacitor, Grm Series, 1.5 Pf, 0.25Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Chip Capacitor (MLCC) 0603 1.5pF ±0.25pF 50V C0G(NP0)
GRM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 1.5pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1608M/0603
CAP CER 1.5PF 50V C0G/NP0 0603
CAP, 1.5PF, 50V, C0G/NP0, 0603, REEL; Capacitance: 1.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Opera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H1R5CA01D.