Murata GRM1885C2A1R5CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 100volts C0G +/-0.25pF
$ 0.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A1R5CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.035
$ 0.035
Stock
56,924
44,428
44,428
Authorized Distributors
2
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Mlcc,0603,np0,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A1R5C080AA
Mlcc,0603,np0,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2NP02A1R5C080AA
Mlcc,0603,c0G,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A1R5C080AA
Yageo GroupC0603C159C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0603 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 50volts C0G +/-0.25pF

Descriptions

Descriptions of Murata GRM1885C2A1R5CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 100volts C0G +/-0.25pF
0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 1.5pF ±0.25pF C0G NP0
CAP CER 1.5PF 100V C0G/NP0 0603
Ceramic Capacitor, YES, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH