Murata GRM1885C1H1R0CZ01D

Cap, Ceramic, SMT, 0603, 1pF, C0G, 50V, +/-0.25pF, T&R Un<CA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H1R0CZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

Future Electronics

Jameco

Arrow Electronics

CAD Models

Download Murata GRM1885C1H1R0CZ01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
Stock
42,601
30,361
Authorized Distributors
1
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 1pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C010BB8NNNC
Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C010CB8NNNC
CL10 Series 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A1R0CAT2A
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1 pF 100 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0603 1 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1H1R0CZ01D provided by its distributors.

Cap, Ceramic, SMT, 0603, 1pF, C0G, 50V, +/-0.25pF, T&R Un<CA
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
CAP, 1PF, 50V, C0G/NP0, 0603; Capacitance: 1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Mi
Monolithic Ceramic Capacitor; Capacitor Type:General Purpose; Capacitance:1pF; Capacitance Tolerance:+80, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Monolithic Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H1R0CZ01D.