TDK C1608C0G1E103J080AA

25V 10nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1E103J080AA.

IHS

Datasheet57 pages3 years ago

TDK

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-6.67%

CAD Models

Download TDK C1608C0G1E103J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.076
$ 0.076
Stock
6,090,965
4,125,088
4,125,088
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C103J3GACTU
0603 C 10nF Ceramic Multilayer Capacitor, 25 V, +125degC, C0G Dielectric, +/-5%
Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, C0g / Np0, 50 V, 0603 [1608 Metric]
50V 10nF null ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10000PF 50V C0G 0603 / 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
100V 10nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 0.01 uF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608C0G1E103J080AA provided by its distributors.

25V 10nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 10 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125C T/R
CERAMIC CAPACITOR 0.01UF 25V, C0G, 5%, 0603, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 10000, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
CERAMIC CAPACITOR 0.01UF 25V, C0G, 5%, 0603, FULL REEL; Capacitance:0.01µF; Voltage(DC):25V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series RoHS Compliant: Yes
CAP, 0.01µF, 25V, 5%, C0G/NP0, 0603; Capacitance: 10000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G1E103J080AA.
  • C1608C0G1E103J080AA..