Murata GRM1885C1H103JA01D

Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, C0g / Np0, 50 V, 0603 [1608 Metric]
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H103JA01D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+7.09%

CAD Models

Download Murata GRM1885C1H103JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.073
$ 0.073
Stock
12,399,188
3,314,244
3,314,244
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GRM1885C1H103JA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, C0g / Np0, 50 V, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM1885C1H103JA01D; 10 nF; 0603; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0603 125C T/R
Cap Ceramic 0.01uF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 10nF ±5% 50V C0G(NP0)
CAP CER 10000PF 50V C0G/NP0 0603
Ceramic Capacitor 10nF, 50VDC, 0603, ±5 %
CAP, 0.01µF, 50V, 5%, C0G/NP0, 0603; Capacitance:10000pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H103JA01D.