Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1608C0G2A103J080AC

100V 10nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2A103J080AC.

IHS

Datasheet34 pages4 years ago

TDK

Farnell

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
+78.39%

CAD Models

Download TDK C1608C0G2A103J080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.096
$ 0.096
Stock
1,701,886
1,890,296
1,890,296
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

CGA Series 0603 0.01 uF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, C0g / Np0, 50 V, 0603 [1608 Metric]
50V 10nF null ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C103J3GACTU
0603 C 10nF Ceramic Multilayer Capacitor, 25 V, +125degC, C0G Dielectric, +/-5%
CAP CER 10000PF 50V C0G 0603 / 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

Descriptions

Descriptions of TDK C1608C0G2A103J080AC provided by its distributors.

100V 10nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.01 uF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 100V C0G 5% SMD 0603 125°C Tape and Reel
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
Cap Mlcc Smd, 0.01Uf, 100V, C0G/Np0; |Tdk C1608C0G2A103J080AC
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 103, TOL: +/-5%, THICKNESS: 0.80+/-0.10
10nF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm
Capacitance nF = 10 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos