TDK C1220X7R0J105M085AC

Cap Ceramic 1uF 6.3V X7R 20% Wide Terminal SMD 0508 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1220X7R0J105M085AC.

IHS

Datasheet8 pages7 years ago

Ciiva

CAD Models

Download TDK C1220X7R0J105M085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
Stock
58,696
41,783
Authorized Distributors
0
1
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0508
0508
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

0508 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENJMK107B7105MA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
6.3V 1uF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
KYOCERA AVX08056C105MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7R 0805 20%

Descriptions

Descriptions of TDK C1220X7R0J105M085AC provided by its distributors.

Cap Ceramic 1uF 6.3V X7R 20% Wide Terminal SMD 0508 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508
EIA CASE SIZE: 0508, VOLTAGE: 6.3, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
CAP 1UF 6.3VDC X7R 20% SMD 0508
0508 (1220Metric) C 6.3V 1muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos