Murata LLL219R70J105MA01L

0508 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL219R70J105MA01L.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LLL219R70J105MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
LLL Series 0805 1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK107B7105MA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
25V 1uF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1.0uF 35volts *Derate Voltage/Temp
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLL219R70J105MA01L provided by its distributors.

0508 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 1uF 6.3V X7R 20% Wide Terminal SMD 0508 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508
0508 (1220Metric) CERAMIC CAPACITOR LLL 6.3V 1muF ±20% X7R
CAP, 1µF, 6.3V, 20%, X7R, 0508; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0508 [1220 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°
Monolithic Ceramic Capacitor; Capacitance:1000nF; Capacitance Tolerance:+/- 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Material:Monolithic Ceramic; Package/Case:0805; Termination:SMD; Dielectric Characteristic:X7R RoHS Compliant: Yes
CAPACITOR, 0508, 1000NF, 6.3V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:0508; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0508; Series:LLL; Temperature Coeff. +:150000ppm/°C; Temperature Coeff. -:150000ppm/°C; Temperature Coefficient:± 150000ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH