Murata GRM155R70J105MA12D

6.3V 1uF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R70J105MA12D.

Newark

Datasheet4 pages5 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-2.01%

CAD Models

Download Murata GRM155R70J105MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
Stock
11,404,895
20,090
Authorized Distributors
6
5
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X7R, 0603 [1608 Metric]
TAIYO YUDENJMK107B7105MA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
KYOCERA AVX06036C105MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
TAIYO YUDENLMK107B7105MA-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
16V 1uF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R70J105MA12D provided by its distributors.

6.3V 1uF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 6.3V X7R 20% Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 1muF ±20% X7R
Chip Capacitor (MLCC) 0402 1µF ±20% 6.3V X7R
Cap, Mlcc, 1Uf, 6.3V, 0402; Capacitance:1Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:1.02Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R70J105MA12D
CAP, 1µF, 6.3V, 20%, X7R, 0402; Capacitance:1µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R70J105MA12D.
  • GRM155R70J105MA12D..