TDK C1005X8R1E223K050BB

25V 22nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X8R1E223K050BB.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-8.58%

CAD Models

Download TDK C1005X8R1E223K050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
$ 0.047
Stock
89,267
134,083
134,083
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.022uF 100V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
50V 22nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 0.022UF 50V, X8R, 10%, 0603; Product Range:TDK - C Series; Cap
KYOCERA AVX06035F223K4T2A
0603 22 nF 50 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C1005X8R1E223K050BB provided by its distributors.

25V 22nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 25V X8R 10% Pad SMD 0402 150C T/R
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 22000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CAP, MLCC, 0.022UF, 25V, X8R, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos