TDK C1005X7S0G225M050BC

4V 2.2uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7S0G225M050BC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005X7S0G225M050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.026
Stock
41,148
70,960
Authorized Distributors
5
4
Capacitance
2.2 µF
1 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

6.3V 2.2uF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 4volts X7S 20%
CAP CER 2.2UF 4V X7S 0805 / 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 4V 2.2uF X7S 20% T: 0.5mm
TAIYO YUDENAWK107C7225MV-T
Cap, Mlcc, 0306, 4V, X7S, 2.2Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK107C7225MV-T

Descriptions

Descriptions of TDK C1005X7S0G225M050BC provided by its distributors.

4V 2.2uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 2.2muF
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 4, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 0.50 +/-0.05
Cap Ceramic 2.2uF 4V X7S 20% Pad SMD 0402 125C Low ESR T/R
CAPACITOR CERAMIC, 2.2UF, 4V, X7S, 20%, 0402; Product Range:TDK - C Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Voltage Rating:4V; Capacitor Case Style:0402 [1005 Metric]; Series:C ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos