
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | C0816X7S0G225M050AC | 0 | 4K | Tape & Reel | 21h | |||||||
| Win Source | WS-C0816X7S0G225M050AC | 20 | 385 | 20h | ||||||||
| Worldway Electronics | C0816X7S0G225M050AC | 10,320 | 7 | Tape & Reel | 19h | |||||||
| Hi-Tech Circuit Group Ltd. | C0816X7S0G225M050AC | 12,002 | 1d | |||||||||
| Digi-ic_SMART PIONEER | C0816X7S0G225M050AC | 7,411 | 100 | 2d |
Download datasheets and manufacturer documentation for TDK C0816X7S0G225M050AC.
Download TDK C0816X7S0G225M050AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C0816X7S0G225M050AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C0816X7S0G225M050AC.