TDK CLLE1AX7S0G225M050AC

CAP CER 2.2UF 4V X7S 0805 / 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLLE1AX7S0G225M050AC.

IHS

Datasheet6 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-03-31

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 4V 2.2uF X7S 20% T: 0.5mm
4V 2.2uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAWK107C7225MV-T
Cap, Mlcc, 0306, 4V, X7S, 2.2Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK107C7225MV-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 4volts X7S 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 2.2uF 4volts X7S 20%
6.3V 2.2uF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CLLE1AX7S0G225M050AC provided by its distributors.

CAP CER 2.2UF 4V X7S 0805 / 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 4V X7S 20% Pad SMD 0805 125C T/R
EIA CASE SIZE: 0805, VOLTAGE: 4, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 0.50 + 0.05, -0.10
CAP, MLCC, X7S, 2.2UF, 4V, 0805, REEL
CAP, MLCC, 2.2UF, 4V, X7S, 0805; Capacitance:2.2µF; Voltage(DC):4V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:CLL Series; Product Length:2mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos