TDK C1005X5R1H472K050BA

50V 4.7nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1H472K050BA.

TME

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-7.41%

CAD Models

Download TDK C1005X5R1H472K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
189,899
618,455
618,455
Authorized Distributors
6
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0047uF 6.3 volts 0.1
TAIYO YUDENTMK105BJ472KVHF
Cap ,mlcc ,0402,25V ,x5R,4700Pf10% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ472KVHF
Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 0402 85C T/R
Cap Ceramic 0.0047uF 25V X5R 10% Pad SMD 0402 85C T/R
TAIYO YUDENLMK042BJ472KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0100, X5R, RoHS
KYOCERA AVX06035C472KAT2A
50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X5R1H472K050BA provided by its distributors.

50V 4.7nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 0.0047 uF 50 V ±10% X5R Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 4700, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Cap Ceramic 0.0047uF 50V X5R 10% Pad SMD 0402 85C T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1H472K(050BA)
  • C1005X5R1H472K050BA.