
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 587-LMK042BJ472KC-WCT-ND | 73,802 | 1 | Cut Tape | ||||||||
| TTI | LMK042BJ472KC-W | 0 | 40K | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | LMK042BJ472KC-W | 0 | 40K | Bulk | ||||||||
| Avnet | LMK042BJ472KC-W | 0 | 40K | 19h | ||||||||
| Master Electronics | LMK042BJ472KC-W | 0 | 40K |
Download datasheets and manufacturer documentation for TAIYO YUDEN LMK042BJ472KC-W.
Download TAIYO YUDEN LMK042BJ472KC-W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN LMK042BJ472KC-W provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN LMK042BJ472KC-W.