KYOCERA AVX 06035C472KAT2A

50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C472KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+145%

CAD Models

Download KYOCERA AVX 06035C472KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 4.7nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4700 pF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK063BJ472KP-F
Cap, Mlcc, 0201, 16V, X5R, 4700Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ472KP-F
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
TAIYO YUDENLMK042BJ472KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4700 pF, ± 10 %, 0100, X5R, RoHS

Descriptions

Descriptions of KYOCERA AVX 06035C472KAT2A provided by its distributors.

50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603
Capacitor Ceramic 0.0047uF 50V X7R 10% SMD 0603 125C Paper T/R
AVX 4.7NF +/-10% 50V DC X7R DIELECTRIC SMD CERAMIC MULTILAYER CAPACITOR, 0603 P
Ceramic Capacitors; 06035C472KAT2A; AVX; 0603; 4.7 nF; 50 V; X7R
Mlcc Capacitor, 4700Pf, 50V, X7R, 10%, 0603, Full Reel; Capacitance:4700Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C472KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C-472KAT2A
  • 06035C472KAT2A.
  • 06035C472KAT2A/4K
  • 06035C472KAT2A4K
  • 06035C472KAT2A\4K
  • 06035C472KAT2A\\4K
  • 06035C472KAT2A\\\\\\\\4K