TDK C1005X5R1C225K050BC

16V 2.2uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C225K050BC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-17.60%

CAD Models

Download TDK C1005X5R1C225K050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.035
$ 0.035
Stock
7,081,358
10,744,675
10,744,675
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C225K9PACTU
1005 C 2.2UF CERAMIC MULTILAYER CAPACITOR, 6.3 V, +85DEGC, X5R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
TAIYO YUDENJMK105BJ225KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X5R +/-10% 0402 Gen Purp
Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
CAP CER 2.2UF 6.3V X5R 0402 / 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Descriptions

Descriptions of TDK C1005X5R1C225K050BC provided by its distributors.

16V 2.2uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 2.2 µF, 16 V (DC), ±10 %, SMD 0402, X5R, C1005X5R1C225K050BC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1x0.5x0.5mm
CAPACITOR CERAMIC, 2.2UF, 16V, X5R, 10%, 0402, FULL REEL
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.50 +/-0.05
Cap Ceramic 2.2uF 16V X5R 10% SMD 0402 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0402 85C Low ESR T/R
CAP, 2.2µF, 16V, 10%, X5R, 0402; Capacitance:2.2µF; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;
Capacitance uF = 2.2 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1C225K050BC.