
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GRM155R61A225KE95D | 127,550 | 10870 | |||||||||
| TME | GRM155R61A225KE95D | 127,557 | 10 | 16h | ||||||||
| CoreStaff | ST46601139 | 100,000 | 1 | 19h | ||||||||
| TTI Europe | GRM155R61A225KE95D | 410,000 | 10K | Tape & Reel | 2d | |||||||
| Avnet | GRM155R61A225KE95D | 0 | 100K | 2d |
Download datasheets and manufacturer documentation for Murata GRM155R61A225KE95D.
Download Murata GRM155R61A225KE95D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM155R61A225KE95D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155R61A225KE95D.