Murata GRM155R60J225KE95D

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J225KE95D.

IHS

Datasheet2 pages0 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-90.56%

CAD Models

Download Murata GRM155R60J225KE95D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.026
$ 0.026
Stock
4,253,523
227,659,752
227,659,752
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL05A225KP5NSNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
Samsung Electro-MechanicsCL05A225MQ5NNNC
6.3V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A225MR5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch
TAIYO YUDENAMK105BJ225MV-F
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GRM155R60J225KE95D provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
6.3V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±10% X5R
Chip Capacitor (MLCC) 0402 2.2µF ±10% 6.3V X5R
Ceramic Capacitor 2.2uF, 6.3VDC, 0402, ±10 %
Capacitor, 0402, 2.2Uf, 6.3V; Capacitance:2.2Μf; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Murata GRM155R60J225KE95D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J225KE95D.