TDK C1005C0G1H220F050BA

50V 22pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H220F050BA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+22.64%

CAD Models

Download TDK C1005C0G1H220F050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.02
$ 0.02
Stock
177,473
3,698,646
3,698,646
Authorized Distributors
4
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 22pF ±1% C0G NP0
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
KYOCERA AVX04025A220FAT2A
0402 22 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0402C220J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H220F050BA provided by its distributors.

50V 22pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 22 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 22PF 50V, C0G, 1pF, 0402, FULL REEL
Cap Ceramic 22pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=22pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 22, TOL: +/-1%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos