Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C220J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5%
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C220J5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet3 pages0 years ago

Farnell

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+31.56%

CAD Models

Download Yageo Group C0402C220J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
6,523,306
100,528,166
100,528,166
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX04025A220KAT2A
0402 22 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 22 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 22pF NP0 ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R / CAP CER 22PF 50V C0G/NP0 0402
KYOCERA AVX04025A220JAT2A
50V 22pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C220J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
KEMET C0402C220J5GACTU. CAPACITOR CERAMIC 22PF 50V, C0G, 5%, 0402, FULL REEL
Cap Ceramic 22pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ¡À5%, C0G/NP0, 0402 (1005 mm), -55o ~ +125oC, 7" Reel/Unmarked
Cap 22Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;22.0PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
CAPACITOR CERAMIC 22PF 50V, C0G, 5%, 040
Ceramic Capacitor 22pF, 50VDC, 0402, ±5 %
SMD MLC Capacitor 22pF 50V 5% NPO 0402
CAP, 22PF, 50V, 5%, C0G/NP0, 0402; Capacitance:22pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C220J5GAC 7867
  • C0402C220J5GAC TU
  • C0402C220J5GAC TU.
  • C0402C220J5GAC-7867
  • C0402C220J5GAC-TU
  • C0402C220J5GAC-TU.
  • C0402C220J5GAC7867
  • C0402C220J5GAC7867+
  • C0402C220J5GACTU.