TDK C1005C0G1H010B050BA

50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H010B050BA.

IHS

Datasheet57 pages3 years ago

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+219%

CAD Models

Download TDK C1005C0G1H010B050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.025
$ 0.025
Stock
20,736,183
11,351,909
11,351,909
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0pF 50volts C0G +/-0.1pF
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Yageo GroupC0402C109C5GACTU
1pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX04025A1R0CAT2A
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000001 Uf, Surface Mount, 0402

Descriptions

Descriptions of TDK C1005C0G1H010B050BA provided by its distributors.

50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TDK C1005C0G1H010B050BA CERAMIC CAPACITOR 1PF 50V, C0G/NP0, 0.1pF, 0402
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1pF, LxWxT:1x0.5x0.5mm
CERAMIC Capacitor 1PF 50V, C0G/NP0, 0.1p; 0.1pF, 0402; Product Range:C Series; Capacitance:1pF; Capacitance
Cap Ceramic 1pF 50V C0G 0.1pF SMD 0402 125°C T/R
Avnet Japan
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 1, TOL: +/-0.10PF, THICKNESS: 0.50 ± 0.05
CAP 1PF 50VDC C0G .10PF SMD 0402
CAP, 1PF, 50V, C0G/NP0, 0402; Capacitance: 1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temp

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H010B(050BA)
  • C1005C0G1H010B050BA.