Murata GJM1555C1H1R0BB01D

0402 1 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R0BB01D.

Upverter

Datasheet0 pages0 years ago

element14 APAC

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+39.51%

CAD Models

Download Murata GJM1555C1H1R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.008
$ 0.008
Stock
11,200,827
8,616,583
8,616,583
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C109C5GACTU
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A1R0CAT2A
50V 1pF C0G ±0.25pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 1 pF 50 V ±0.1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C109C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GJM1555C1H1R0BB01D provided by its distributors.

0402 1 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 1pF ±0.1pF C0G NP0
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 1pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor 1pF, 50VDC, 0402, ±0.1 pF
Cap, 1Pf, 50V, 0402; Capacitance:1Pf; Voltage Rating:50V; Product Range:-; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R0BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H1R0BB01D.