KYOCERA AVX 04025A1R0CAT2A

50V 1pF C0G ±0.25pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A1R0CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C109C5GACTU
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 1 pF 50 V ±0.1% Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04025A1R0CAT2A provided by its distributors.

50V 1pF C0G ±0.25pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 1pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 50V 1pF ±0.25pF C0G NP0
CAPACITOR;CERAMIC;CAP 1 PF;TOL 0.25 PF;VOL-RTG 50 VDC;SMT;0402;C0G;TAPE & REEL
Chip Capacitance (Mlcc) 0402 1pF ±0.25pF 50V C0G, NP0
Ceramic Capacitors; 04025A1R0CAT2A; AVX; 1 pF; 0402; 50 V; 1 mm
Ceramic Capacitor 1Pf 50V, C0G/Np0, 0.25Pf, 0402, Full Reel; Capacitance:1Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 04025A1R0CAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A1R0CAT2A.
  • 04025A1R0CAT2A/10K
  • 04025A1R0CAT2A10K
  • 04025A1R0CAT2A\10K
  • 04025A1R0CAT2A\\10K
  • 04025A1R0CAT2A\\\\\\\\10K