TDK C1005C0G1E102J050BA

C Series 0402 1 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1E102J050BA.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-67.98%

CAD Models

Download TDK C1005C0G1E102J050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.038
$ 0.038
Stock
287,390
1,512,013
1,512,013
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 1000PF 25V C0G/NP0 0402 / 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C102JB5NNNC
50V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C102J5GACTU
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R

Descriptions

Descriptions of TDK C1005C0G1E102J050BA provided by its distributors.

C Series 0402 1 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
TDK C1005C0G1E102J050BA CERAMIC CAPACITOR 1000PF 25V, C0G, 5%, 0402
Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 1000, TOL: +/-5%, THICKNESS: 0.50 ± 0.05
CAP, 1000PF, 25V, 5%, C0G/NP0, 0402; Capacitance: 1000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operati

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1E102J050BA.