Yageo Group C0402C102J3GACTU

0402 C 1NF Ceramic Multilayer Capacitor, 25 V, +125DEGC, C0G Dielectric, +/-5%
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C102J3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.69%

CAD Models

Download Yageo Group C0402C102J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.024
$ 0.024
Stock
2,320,001
550,211
550,211
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP CER 1000PF 25V C0G/NP0 0402 / 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
C Series 0402 1 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG102JVHF
50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C102J3GACTU provided by its distributors.

0402 C 1NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 25V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitance (Mlcc) 0402 1nF ±5% 25V C0G (NP0)
Ceramic Capacitor 1nF, 25V, 0402, ±5 %
Ceramic Capacitor, 1000Pf, 25V, C0G, 5%, Smd, Full Reel; Rango De Producto:Serie C; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:25V; Temperatura De Trabajo Mín.:-55°C |Kemet C0402C102J3GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C102J3GAC 7867
  • C0402C102J3GAC7867
  • C0402C102J3GACTU.