Samsung Electro-Mechanics CL05C102JB5NNNC

50V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C102JB5NNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
-20.34%

CAD Models

Download Samsung Electro-Mechanics CL05C102JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.073
Stock
43,550,499
1,489,101
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
550 µm
560 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C102J5GACTU
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R
CAP CER 1000PF 25V C0G/NP0 0402 / 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
C Series 0402 1 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C102K3GACTU
Cap Ceramic 0.001uF 25V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
TAIYO YUDENUMK105CG102JVHF
50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL05C102JB5NNNC provided by its distributors.

50V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V C0G/NP0 0402 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1nF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R
CL05 Series 1 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0402 1nF ±5% 50V C0G(NP0)
CAP, MLCC, 1000PF, C0G/NP0, 50V, 0402;
CAP, MLCC, 1000PF, 50VDC, C0G/NP0, 0402; Capacitance:1000pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CL Series RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc