TDK C0603X5R1A224K030BB

10V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1A224K030BB.

IHS

Datasheet57 pages4 years ago

TDK

Newark

element14 APAC

TME

Inventory History

3 month trend:
-11.21%

CAD Models

Download TDK C0603X5R1A224K030BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.006
$ 0.006
Stock
2,652,796
24,899,330
24,899,330
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

6.3V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KQ3NNNC
6.3V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KQ3NNNH
CAP CER 0.22UF 6.3V X5R 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDENLMK063BJ224MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0201, X5R, RoHS
10V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KP3NNNC
10V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X5R1A224K030BB provided by its distributors.

10V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 0.22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
Cap Ceramic 0.22uF 10V X5R 10% SMD 0201 85°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0201 85C Low ESR T/R
CAP CERAMIC, 0.22UF, 10V, X5R, 0201, FULL REEL
CERAMIC CAPACITOR, 0.22UF, 10V, X5R, 0201
Humidity, Moisture Sensors 6-VDFN Exposed Pad Humidity, Temperature 1 (Unlimited) ±2% RH Surface Mount I2C -40°C~125°C 0 ~ 100% RH Cut Tape (CT) SENSOR HUMID/TEMP 3V I2C 2% SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1A224K030BB.