TAIYO YUDEN LMK063BJ224MP-F

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0201, X5R, RoHS
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BJ224MP-F.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-11.66%

CAD Models

Download TAIYO YUDEN LMK063BJ224MP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.007
$ 0.007
Stock
19,109,551
13,760,213
13,760,213
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENJMK063BJ224MP-F
CAP CER 0.22UF 6.3V X5R 0201 / High Value Multilayer Ceramic Capacitors (High dielectric type)
6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL03A224MQ3NNNC
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224MQ3NNNH
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85C Automotive T/R

Descriptions

Descriptions of TAIYO YUDEN LMK063BJ224MP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0201, X5R, RoHS
Taiyo Yuden SCT
0201 0.22 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 10V X5R 0201 / 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TAIYO YUDEN; LMK063BJ224MP-F; 220 nF; 0201; 10 V; 10 V
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
Cap Ceramic 0.22uF 10V X5R 20% Pad SMD 0201 85°C T/R
CERAMIC CAPACITOR 0.22UF, 10V, X5R, 20%,; CERAMIC CAPACITOR 0.22UF, 10V, X5R, 20%, 0201; Capacitance: 0.22µF; Voltage(DC): 10V; Capacitor Case / Package: 0201 ^0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Character
Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 0201, Full Reel; Rango De Producto:Serie M; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:X5R; Tensión Nominal:10V; Temperatura De Trabajo Mín.:-55°C |Taiyo Yuden LMK063BJ224MP-F

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063 BJ224MP-F
  • LMK063BJ224MPF