Murata GRM033R61A224KE90D

10V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A224KE90D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-18.12%

CAD Models

Download Murata GRM033R61A224KE90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.018
$ 0.018
Stock
20,538,621
7,174,597
7,174,597
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03A224KP3NNNC
10V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KQ3NNNC
6.3V 220nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D224KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0201 10%
6.3V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224KQ3NNNH
CAP CER 0.22UF 6.3V X5R 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Descriptions

Descriptions of Murata GRM033R61A224KE90D provided by its distributors.

10V 220nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.22 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
CAP CER 0.22UF 10V X5R 0201 / Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0201 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 0.22muF ±10% X5R
Chip Capacitor (MLCC) 0201 220nF ±10% 10V X5R
Ceramic Capacitor 220nF, 10VDC, 0201, ±10 %
Cap, 0.22Uf, 10V, Mlcc, 0201; Capacitance:0.22Μf; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61A224KE90D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A224KE90D.