TDK C0603X5R0J474M030BC

6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J474M030BC.

IHS

Datasheet57 pages4 years ago

ODG (Origin Data Global)

Newark

element14 APAC

TME

Inventory History

3 month trend:
+33.33%

CAD Models

Download TDK C0603X5R0J474M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.016
$ 0.016
Stock
1,425,858
3,573,294
3,573,294
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

6.3V 470nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 6.3V X5R 0201 / 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 4 V 0.47 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03A474MR3NNNC
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A474MQ3NNNH
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X5R0J474M030BC provided by its distributors.

6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 0.47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85C T/R
CERAMIC CAPACITOR, 0.47UF, 6.3V, X5R, 0201, FULL REEL
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
Capacitance:0.47Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:- Rohs Compliant: Yes |Tdk C0603X5R0J474M030BC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0J474M030BC.