TDK C0603C0G1E4R7C030BA

Cap Ceramic 4.7pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E4R7C030BA.

IHS

Datasheet57 pages4 years ago

TDK

Inventory History

3 month trend:
-0.53%

CAD Models

Download TDK C0603C0G1E4R7C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
62,568
1,204,015
1,204,015
Authorized Distributors
1
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4.7 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 4.7pF 25volts C0G -0.1pF
Samsung Electro-MechanicsCL03C4R7BA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R7BA3GNND
Cap Ceramic 4.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of TDK C0603C0G1E4R7C030BA provided by its distributors.

Cap Ceramic 4.7pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Mlcc,0201,c0G,25V,4.7Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603C0G1E4R7C030BA
Multilayer Ceramic Chip Capacitors, Capacitance=4.7pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 4.7, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos