What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E4R7CA01D

25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E4R7CA01D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

X-ON

Inventory History

3 month trend:
-3.82%

CAD Models

Download Murata GRM0335C1E4R7CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
1,204,015
11,131,784
11,131,784
Authorized Distributors
6
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C4R7BA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R3CA3GNNC
25V 4.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C5R1CA3GNNC
Cap Ceramic 5.1pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
CAPACITOR CERAMIC 5.1PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
CAPACITOR CERAMIC 4.3PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca

Descriptions

Descriptions of Murata GRM0335C1E4R7CA01D provided by its distributors.

25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4.7 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 4.7pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0201 4.7pF ±0.25pF 25V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603M/0201
CAP CER 4.7PF 25V C0G/NP0 0201
Smd Multilayer Ceramic Capacitor, Grm Series, 4.7 Pf, 0.25Pf, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E4R7CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH