Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1E4R7BA01D

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 4.7pF 25volts C0G -0.1pF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E4R7BA01D.

Geoflip

Datasheet2 pages6 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
-30.99%

CAD Models

Download Murata GRM0335C1E4R7BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.016
$ 0.016
Stock
6,328,796
1,062,931
1,062,931
Authorized Distributors
6
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03C4R7BA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R3CA3GNNC
25V 4.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C4R7CA3GNNH
Cap Ceramic 4.7pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 4.3PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 5.1pF

Descriptions

Descriptions of Murata GRM0335C1E4R7BA01D provided by its distributors.

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 4.7pF 25volts C0G -0.1pF
Cap Ceramic 4.7pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 4.7pF ±0.1pF C0G NP0
Cap Ceramic 4.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603M/0201
CAP CER 4.7PF 25V C0G/NP0 0201
4.7pF ±0.1pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH