TDK C0603C0G1E2R7C030BG

25V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E2R7C030BG.

IHS

Datasheet7 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E2R7C030BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.014
$ 0.014
Stock
31,086
16,027,822
16,027,822
Authorized Distributors
1
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C2R7CA3GNNC
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C279C3GAC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201
TAIYO YUDENUMK063CG2R7CT-F
Cap, Mlcc, 0201, 50V, C0G, 2.70.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063CG2R7CT-F

Descriptions

Descriptions of TDK C0603C0G1E2R7C030BG provided by its distributors.

25V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.7PF 25V, C0G, 0.25pF, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 2R7, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201
CAP 2.7PF 25VDC C0G 0.25PF SMD 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos