Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E2R7CB01D

25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R7CB01D.

Geoflip

Datasheet4 pages6 years ago

_legacy Avnet

TME

Ciiva

HQonline

Inventory History

3 month trend:
-37.81%

CAD Models

Download Murata GJM0335C1E2R7CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
455,208
6,352,055
6,352,055
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.7pF 25volts C0G +/-0.25pF
Samsung Electro-MechanicsCL03C2R7CA3GNNC
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E2R7CB01D provided by its distributors.

25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 2.7pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603M/0201
2.7pF ¡À0.25pF C0G(NP0) 25V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm
CAP CER 2.7PF 25V C0G/NP0 0201
CAP, 2.7PF, 25V, MLCC, 0201; Capacitance: 2.7pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E2R7CB01D.