| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CL03C2R7CA3GNNC | 18,197 | 1613 | |||||||||
| Arrow Electronics | CL03C2R7CA3GNNC | 18,197 | 1 | |||||||||
| Newark | CL03C2R7CA3GNNC | 0 | 100K | |||||||||
| Win Source | WS-CL03C2R7CA3GNNC | 1,500 | 18520 | 26m | ||||||||
| UnikeyIC | CL03C2R7CA3GNNC | 8,687 | 100 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C2R7CA3GNNC.
Download Samsung Electro-Mechanics CL03C2R7CA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL03C2R7CA3GNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C2R7CA3GNNC.