TDK B82791H2251N020

Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82791H2251N020.

LKR

Datasheet7 pages27 years ago

TME

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82791H2251N020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Automotive Tray
General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core
Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
TE ConnectivityRN122-0.6-02
Common Mode Chokes Dual 47mH 10kHz 600mA 1.18Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82791H2251N020 provided by its distributors.

Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
Power Line Chokes, L=47mH Rated current=0.25A, LxWxT:15.3mmx7.4mmx17.6mm
CHOKE, COMMON MODE, 47MH, 0.25A
47mH@10kHz 2.4惟 2 Plugin Common Mode Filters ROHS
General Purpose Inductor, 47000uH, 50%, 2 Element, Ferrite-Core
RING CORE CHOKE 2X47mH 0,25A, TAPE & REEL
IND CHOKE B82791H2251N020 47MH 0.25A TH-
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 250mA 2.4Ohm 10kHz 17.6mm
CHOKE, COMMON MODE, 47MH, 0.25A; Inductance: 47mH; Rated Current: 250mA; Product Range: B82791H Series; SVHC: No SVHC (27-Jun-2018); Core Material: Ferrite; DC Current Max: 250mA; DC Current Rating: 250mA; DC Resistance Max: 2.4

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos