TDK B82722J2301N001

Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Automotive Tray
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82722J2301N001.

Burklin Elektronik

Datasheet8 pages27 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndia, Mainland China
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos 47000 uH +/-30% Ferrite Power Inductor; 300mA Idc; 2.5Ohms Rdc B82721A
Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box

Descriptions

Descriptions of TDK B82722J2301N001 provided by its distributors.

Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Automotive Tray
Power Line Chokes, L=47mH Rated current=0.3A, LxWxT:23.3mmx16.1mmx25.4mm
Power line choke, radial, 47 mH, 300 mA, B82722J2301N001
Box DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 300mA 2.5Ohm 10kHz 23.3mm
250V 300mA 2 47mH@ 10kHz 2.5¦¸(Typ) , 23.3mm*16.1mm*25.4mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
RING CORE CHOKE 2X47MH 0.3A +60 C
Single Phase EMI Filter, 250V, 50/60HzHz
CHOKE, RING CORE, DOUBLE, 47MH, 0.3A; Inductance: 47mH; Rated Current: 300mA; Product Range: B82722A/J Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 300mA; DC Current Rating: 300mA; DC Resistance
Power Line Choke, 47Mh, 300Ma, 30%; Inductance:47Mh; Rated Current:300Ma; Product Range:b82722J Series; Case Dimensions:23.3Mm X 16.1Mm X 25.4Mm; Core Material:ferrite; Dc Current Max:300Ma; Dc Current Rating:300Ma; No. Of Pins:4Pinsrohs Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos