TDK B82791G2251N020

Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82791G2251N020.

IHS

Datasheet7 pages27 years ago

TME

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN214-0.3-02
Common Mode Chokes Dual 47mH 10kHz 300mA 1.75Ohm DCR Thru-Hole
Epcos 47000 uH +/-30% Ferrite Power Inductor; 300mA Idc; 2.5Ohms Rdc B82721A
Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Automotive Tray
Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
TE ConnectivityRN122-0.6-02
Common Mode Chokes Dual 47mH 10kHz 600mA 1.18Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82791G2251N020 provided by its distributors.

Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole Box
Power Line Chokes, L=47mH Rated current=0.25A, LxWxT:17.5mmx17.5mmx8mm
General Purpose Inductor, 47000uH, 50%, 2 Element, Ferrite-Core
47mH@10kHz 2.4惟 2 Common Mode Filters ROHS
250V 250mA 2 47mH@ 10kHz 2.4¦¸(Typ) , 17.5mm*17.5mm*8mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Bulk Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 250mA 2.4Ohm 10kHz 17.5mm
Choke, Common Mode, 47Mh, 0.25A; Inductance:47Mh; Rated Current:250Ma; Product Range:B82791G Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:250Ma; Dc Current Rating:250Ma; Dc Resistance Max:2.4Ohm; Rohs Compliant: Yes |EPCOS (TDK) B82791G2251N020

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos