TDK B82791G2401N001

Ind Power Line Choke 15mH -30% to 50% 10KHz Ferrite 400mA PC Pin Cardboard
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82791G2401N001.

IHS

Datasheet7 pages27 years ago

TDK

Farnell

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 15mH 10kHz 400mA 1.35Ohm DCR Thru-Hole Box
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.4Ohm (Typ)
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 950mOhm (Typ)
TE ConnectivityRN212-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
TE ConnectivityEH28-2.0-02-15M-X
Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X
TE ConnectivityRN114-1-02
Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82791G2401N001 provided by its distributors.

Ind Power Line Choke 15mH -30% to 50% 10KHz Ferrite 400mA PC Pin Cardboard
Power Line Chokes, L=15mH Rated current=0.4A, LxWxT:17.5mmx17.5mmx8mm
General Purpose Inductor, 15000uH, 50%, 2 Element, Ferrite-Core
1.35惟 2 Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, COMMON MODE, 15MH, 0.4A; Inductor Type:Power Line Choke; Series:B82791G; Inductance:15mH; Tolerance, Inductance:+50%, -30%; Resistance:1.35ohm; DC Current Max:0.4A; Case Style:PCB Through Hole; Core Material:Fe ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos