Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RN114-1-02

Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN114-1-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

Common Mode Chokes Dual 15000uH 10kHz 1.3A 0.43Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 15000uH 10kHz 1.3A 0.43Ohm DCR Thru-Hole Box
TE ConnectivityRN212-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
Common Mode Chokes Dual 15000uH 10kHz 0.9A 0.6Ohm DCR Thru-Hole Box
TE ConnectivityRN112-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
TE ConnectivityEH28-2.0-02-15M-X
Common Mode Chokes Dual 15000uH 10kHz 2A 0.196Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN114-1-02 provided by its distributors.

Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole
CURRENT COMPENSATED 1 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 1A,
COMMON MODE CHOKE 15MH 1A 2LN TH
Choke, Current-Compensated, 15 mH, 1 A, RN Series
CHOKE, COM/ASYM MODE, 2X15MH, 1A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X15MH, 1A; Inductance:15mH; Rated Current:1A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL, VDE;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800465
  • RN 114-1-02
  • RN-114-1-02